
The EE87C251SA16 is an 8KB OTP EPROM IC from Intel, operating at a maximum frequency of 16MHz and a supply voltage of 5V. It features 32 I/Os and 3 timers/counters. The IC is packaged in a PLCC package and is lead-free. It has a memory size of 8KB and a RAM size of 1KB. The operating temperature range is from -40°C to 70°C.
Intel EE87C251SA16 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE87C251SA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.