
The EE87C521SF76 is an 8KB OTP 80C51 microcontroller from Intel, operating at a frequency of 16MHz with a supply voltage of 5V. It features a package type of PLCC and a mount type of surface mount. The device has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has 32 I/Os and 3 timers/counters. The microcontroller has 256B of RAM and 8KB of memory, with a memory type of OTP and EPROM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EE87C521SF76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EE87C521SF76 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EE87C521SF76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
