This Intel 32-I/O QFP IC is a ROMless device with an external oscillator, operating within a temperature range of -40°C to 85°C. It is packaged in a tray with 66 units per package. The IC features PWM peripherals and is compliant with lead-free standards.
Intel EG80296SA40 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | PWM |
| Series | 80296SA |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EG80296SA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.