
The EG80C186XL20 is a 20MHz microprocessor from Intel, packaged in a PQFP. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is lead free and has a maximum supply voltage of 5.5V, with an operating supply voltage of 5V.
Sign in to ask questions about the Intel EG80C186XL20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EG80C186XL20 technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel EG80C186XL20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
