Intel EG80C196MH technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EG80C196MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.