The EG87C196KB16 is an 8KB OTP microcontroller from Intel, operating at 16MHz with 40 I/Os. It is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is RoHS compliant and features a QFP-80 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Intel EG87C196KB16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EG87C196KB16 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 232B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EG87C196KB16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.