MCU 16-bit MCS96 CISC 16KB EPROM 5V 80-Pin MQFP
Intel EG87C196KC20 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 50 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| Series | 87C |
| RoHS | Compliant |
No datasheet is available for this part.