The EG87C196MC is a 16KB OTP EPROM IC from Intel, operating at 16MHz with a supply voltage of 5V. It features a BQFP package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and compliant with various specifications.
Sign in to ask questions about the Intel EG87C196MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EG87C196MC technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EG87C196MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.