Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EG87C196MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BQFP |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EG87C196MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.