
The EG87C196MH is a 32KB OTP EPROM with 52 I/Os and a 16MHz UART interface in a QFP package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device features 2 timers/counters and includes peripherals such as PWM and WDT. It is packaged in a tray and is lead-free.
Sign in to ask questions about the Intel EG87C196MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EG87C196MH technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 744B |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel EG87C196MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.