Intel EG87C42 technical specifications.
| Access Time | 12us |
| Package/Case | QFP |
| Frequency | 12.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tray |
| RAM Size | 256B |
| Series | 87C42 |
| RoHS | Compliant |
Download the complete datasheet for Intel EG87C42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.