
The EGLXT914QCB3 is a 5V Ethernet PHY IC from Intel, available in a PQFP package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The IC is designed for surface mount applications and has an operating supply current of 240mA. It is typically packaged in a tray with 66 units.
Sign in to ask questions about the Intel EGLXT914QCB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EGLXT914QCB3 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel EGLXT914QCB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.