10CL025YU256I7G/10M08SAU169C8G FPGA Evaluation Kit 50MHz/125MHz 16MB RAM 8MB Flash
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | 10CL025YU256I7G/10M08SAU169C8G |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/125MHz |
| RAM Size | 16MB |
| Program Memory Size | 8MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| GPIO | 40 |
| Ethernet | 1 |
| IDE | Quartus Prime v17.1 |
| JTAG Support | Yes |
| Number of LEDs | 6 |
| Push Buttons and Switches | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |