FPGA Evaluation Kit featuring a 10M08SAE144C8G device operating at up to 50 MHz. This kit provides 172KB of Flash program memory, 80 GPIO pins, and 6 LEDs for development and prototyping. It includes 3 push buttons and switches, USB connectivity, and JTAG support, all managed through the Quartus II IDE.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | 10M08SAE144C8G |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50MHz |
| Program Memory Size | 172KB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| GPIO | 80 |
| IDE | Quartus II |
| JTAG Support | Yes |
| Number of LEDs | 6 |
| Push Buttons and Switches | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |