This single-chip interface IC supports 10000BASE-T, 1000BASE-T, and 100BASE-T physical network types, with Ethernet speeds of 1000, 2500, 5000, and 10000. It features a PCIe host interface and does not support auto-negotiation. The IC is compliant with IEEE 1588 standards and operates within a temperature range of 0 to 55°C.
Intel ELX550AT2 SLL2E technical specifications.
| Physical Network Type | 10000BASE-T|1000BASE-T|100BASE-T |
| Category | Single Chip |
| Ethernet Speed | 1000|2500|5000|10000Mbps |
| Host Interface | PCIe |
| Auto-Negotiation | No |
| Standard Supported | IEEE 1588 |
| DMA Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.