The EM2130L01QI is an industrial DC/DC controller from Intel with a JEDEC package code of R-XXSS-N104. It has a temperature grade of industrial and operates between -40°C and 85°C. This device has 104 terminals and is available in a QFN-104 package. The input voltage range is between 4.75V and 5.25V.
Intel EM2130L01QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 104 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N104 |
| Width | 11 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.