The EN2360QI is an industrial DC/DC controller IC from Intel, featuring a quad terminal position and operating within a temperature range of -40 to 85°C. With a maximum input voltage of 14V and a minimum input voltage of 4.5V, this IC is designed for use in industrial applications. The device is packaged in a QFN-68 package type, measuring 8mm in width and 11mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N68 |
| Width | 8 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |