The EN2390QI is an industrial DC/DC controller from Intel, designed for operation within a -40°C to 85°C temperature range. It features a quad terminal position and a JEDEC package code of R-XQCC-N76. The device has a width of 10mm and a length of 11mm, with a total of 76 terminals. It is a single-function device with a temperature grade of industrial. It can handle input voltages between 4.5V and 14V.
Intel EN2390QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N76 |
| Width | 10 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN2390QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.