
The EN29A0QI is an industrial DC/DC controller from Intel with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 84 terminals and a quad terminal position. The device is packaged in a QFN-90/84 package with dimensions of 12mm in width and 14mm in length. It is designed to operate within an input voltage range of 9 to 16 volts.
Intel EN29A0QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N84 |
| Width | 12 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN29A0QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.