The EN5322QI is an industrial quad DC/DC controller from Intel, featuring a 24-pin HQCCN package. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 2.4V and 5.5V. This device is designed for use in industrial applications and is available in a 24-pin HQCCN package.
Intel EN5322QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN5322QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.