
This industrial DC/DC controller features a single function and operates over a temperature range of -40°C to 85°C. It is packaged in a ROHS compliant QFN-44 package. The input voltage range is from 2.375V to 6.6V. The device is suitable for use in industrial applications.
Intel EN5335QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N44 |
| Width | 7.5 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.6 |
| Input Voltage-Min | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN5335QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.