The EN5335QI-T DC/DC controller from Intel operates within a temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.375V. The device is surface mountable and has a single output. It achieves an efficiency of 93% and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Efficiency | 93% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |