The EN5336QI is an industrial DC/DC controller from Intel, designed for use in a variety of applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 44 terminals and is available in a QFN-44 package, which is ROHS compliant. The controller operates within an input voltage range of 2.375V to 6.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EN5336QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N44 |
| Width | 7.5 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.6 |
| Input Voltage-Min | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN5336QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.