The EN5336QI-T is an industrial-grade quad flat no-lead 44-pin IC from Intel. It operates within a temperature range of -40 to 85°C and has a minimum input voltage of 2.375V and a maximum input voltage of 5.5V. The device has 44 terminals and a quad terminal position. It is packaged in a QFN-44 package with dimensions of 7.5mm in width and 10mm in length. The EN5336QI-T is a single-function device and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N44 |
| Width | 7.5 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |