This industrial DC/DC controller features a quad terminal configuration and operates within a temperature range of -40 to 85 degrees Celsius. It has a width of 4mm and a length of 7mm, and is packaged in a QFN-38 format. The device is designed for use in power management applications and has a maximum input voltage of 5.5V and a minimum input voltage of 2.375V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EN5337QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N38 |
| Width | 4 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN5337QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.