
The EN5339QI is a DC/DC controller IC from Intel, featuring a quad flat no-lead 24-pin package and industrial temperature grade. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device has 24 terminals and supports a maximum input voltage of 5.5V and a minimum input voltage of 2.4V.
Intel EN5339QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN5339QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.