
The Intel EN6337QI is an industrial quad DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 38 terminals and a quad terminal position. The device is packaged in a 7 x 4 mm QFN-38 package with a 1.85 mm height and is compliant with ROHS standards. It operates within a 2.5 to 6.6 volt input voltage range.
Intel EN6337QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N38 |
| Width | 4 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN6337QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.