The EN6347QA is an industrial DC/DC controller with a temperature grade of industrial and a maximum operating temperature of 105 degrees Celsius. It has 38 terminals and a quad terminal position. The device is packaged in a QFN-38 format, measuring 4mm by 7mm with a height of 1.85mm, and is compliant with ROHS standards. It operates within a temperature range of -40 to 105 degrees Celsius and has a single function.
Intel EN6347QA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N38 |
| Width | 4 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN6347QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.