
The EN6347QI is an industrial-grade DC/DC controller from Intel, featuring a quad terminal position and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum input voltage of 6.6V. The device is packaged in a QFN-32 format, measuring 4mm in width and 7mm in length. It has 38 terminals and a single function.
Intel EN6347QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N38 |
| Width | 4 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6.6 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EN6347QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.