The EN80C196NT is a 20MHz 56I/O ROMless IC from Intel, packaged in a PLCC with surface mount. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V. The IC features 2 timers/counters and 1.5KB of RAM, with a WDT peripheral and external oscillator type.
Intel EN80C196NT technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 1.5KB |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Intel EN80C196NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.