The EP1AGX20CF484I6 is a Field Programmable Gate Array (FPGA) from Intel with 484 terminals on the bottom, operating within a supply voltage range of 1.15V to 1.25V. It has a maximum clock frequency of 640 and 230 inputs and outputs. The device is packaged in a 23x23mm S-PBGA-B484 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 230 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 230 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |