
Field Programmable Gate Array (FPGA) featuring 21,580 logic elements/cells and 1079 logic blocks. This device operates at a maximum frequency of 622.08MHz with a data rate of 600Mbps. It includes 4 transceivers and 230 I/Os, housed in a 484-pin FBGA package for surface mounting. The operating supply voltage ranges from 1.15V to 1.25V, with an operating supply current of 300mA. This RoHS compliant component supports a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 622.08MHz |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1229184b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 230 |
| Number of Logic Blocks (LABs) | 1079 |
| Number of Logic Elements/Cells | 21580 |
| Number of Macrocells | 21580 |
| Number of Transceivers | 4 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1229184b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Arria GX |
| Termination | SMD/SMT |
| RoHS | Compliant |
