The EP1AGX20CF780C6 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum frequency of 622.08MHz and a data rate of 600Mbps. It operates within a temperature range of 0°C to 85°C and is supplied with a maximum voltage of 1.25V. The FPGA is packaged in a 780-pin FBGA and has a surface mount configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1229184b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 341 |
| Number of Logic Blocks (LABs) | 1079 |
| Number of Logic Elements/Cells | 21580 |
| Number of Transceivers | 4 |
| Operating Supply Current | 300mA |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Arria GX |
| RoHS | Not Compliant |