
The Arria GX FPGA is a high-speed device with a maximum frequency of 622.08MHz and data rate of 600Mbps. It operates within a supply voltage range of 1.15V to 1.25V and can withstand temperatures up to 100°C. The device is packaged in a 780-pin FBGA package and is suitable for surface mount applications. It features 341 I/Os, 1079 LABs, and 21580 logic elements, making it a versatile solution for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1229184b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 341 |
| Number of Logic Blocks (LABs) | 1079 |
| Number of Logic Elements/Cells | 21580 |
| Number of Transceivers | 4 |
| Operating Supply Current | 300mA |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 1229184b |
| RoHS Compliant | Yes |
| Series | Arria GX |
| RoHS | Compliant |