The EP1AGX35CF484I6 is a Field-Programmable Gate Array (FPGA) from Intel, featuring 484 terminals on the bottom, with a JEDEC package code of S-PBGA-B484 and dimensions of 23mm in width and length. It operates within a supply voltage range of 1.15V to 1.25V, with a nominal supply voltage of 1.2V. The device has 230 outputs and 230 inputs, with a maximum clock frequency of 640. It is available in a 484-pin FBGA package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 230 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 230 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |