The EP1AGX35DF780C6 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating temperature of 85°C and a supply voltage range of 1.15 to 1.25V. It has 780 terminals and is packaged in a 29x29mm FBGA. The FPGA operates at a maximum clock frequency of 640 and has 341 inputs and outputs. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 341 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 341 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |