
Field Programmable Gate Array (FPGA) featuring 33,520 logic elements/cells and 1676 logic blocks. Offers a maximum operating frequency of 622.08MHz and a data rate of 600Mbps. This surface mount device operates with a supply voltage range of 1.15V to 1.25V and includes 341 I/Os and 8 transceivers. The component is housed in a 780-pin FBGA package, is RoHS compliant, and has a memory size of 1348416 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 622.08MHz |
| Lead Free | Lead Free |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1348416b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 341 |
| Number of Logic Blocks (LABs) | 1676 |
| Number of Logic Elements/Cells | 33520 |
| Number of Macrocells | 33520 |
| Number of Transceivers | 8 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1348416b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Arria GX |
| Termination | SMD/SMT |
| RoHS | Compliant |
