The EP1AGX50CF484C6 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 484-pin S-PBGA-B484. It operates over a temperature range of 0 to 85°C and has a supply voltage of 1.15 to 1.25V. The FPGA features 229 inputs and 229 outputs, with a maximum clock frequency of 640 MHz. It is suitable for a variety of applications, including digital signal processing and data processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 229 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 229 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |