Intel EP1AGX60CF484C6 technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Number of Outputs | 229 |
| Number of Inputs | 229 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP1AGX60CF484C6 to view detailed technical specifications.
No datasheet is available for this part.