The EP1AGX60CF484I6N is a Field Programmable Gate Array (FPGA) from Intel, featuring 229 inputs and 229 outputs. It operates within a temperature range of -40°C to 100°C, with a nominal supply voltage of 1.2V. The device is packaged in a 484-pin S-PBGA-B484 package, measuring 23mm in width and length. It has a maximum clock frequency of 640 MHz and supports industrial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 229 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 229 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |