Field Programmable Gate Array, 60100-Cell, PBGA780,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Number of Outputs | 350 |
| Number of Inputs | 350 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |