The EP1AGX60DF780I6N is a Field Programmable Gate Array from Intel, featuring 780 terminals and a S-PBGA-B780 package type. It operates within a temperature range of -40 to 100°C and has a supply voltage of 1.15 to 1.25V. This device has 350 inputs and 350 outputs, with a maximum clock frequency of 640 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 350 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 350 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |