Field Programmable Gate Array, 60100 CLBs, 640MHz, PBGA1152, 35 X 35 MM, 1 MM PITCH, LEAD FREE, FBGA-1152
Intel EP1AGX60EF1152I6N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2528640b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 514 |
| Number of Logic Blocks (LABs) | 3005 |
| Number of Logic Elements/Cells | 60100 |
| Number of Transceivers | 12 |
| Operating Supply Current | 500mA |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 2528640b |
| RoHS Compliant | Yes |
| Series | Arria GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP1AGX60EF1152I6N to view detailed technical specifications.
No datasheet is available for this part.
