The EP1AGX90EF1152I6N is an industrial-grade field-programmable gate array (FPGA) from Intel. It features 1152 terminals and operates over a temperature range of -40 to 100 degrees Celsius. The device has a nominal supply voltage of 1.2V and a maximum clock frequency of 640MHz. It is packaged in a 35x35mm S-PBGA-B1152 package with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 538 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 538 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |