
The Cyclone FPGA is a Field Programmable Gate Array with 12060 logic elements, operating at a supply voltage of 1.5V and a maximum supply voltage of 1.575V. It has a frequency of up to 250MHz and is packaged in a FBGA256 package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of 0°C. It is designed for surface mount and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 275.03MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 239616b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 185 |
| Number of Logic Blocks (LABs) | 1206 |
| Number of Logic Elements/Cells | 12060 |
| Number of Macrocells | 12060 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone® |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
