The EP1C12F324I7N is a Field Programmable Gate Array from Intel with a maximum operating temperature of 135°C and a supply voltage range of 1.425V to 1.575V. It has 324 terminals and is packaged in a 19x19mm S-PBGA-B324 package. The device is designed for military temperature grade applications and features 249 outputs and 249 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 135 |
| Number of Terminals | 324 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 249 |
| Number of Inputs | 249 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |