
Intel EP1C12Q240C6 technical specifications.
| Package/Case | PQFP |
| Frequency | 405.2MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 239616b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 173 |
| Number of Logic Blocks (LABs) | 1206 |
| Number of Logic Elements/Cells | 12060 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| RoHS Compliant | No |
| Series | Cyclone® |
| Speed Grade | 6 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel EP1C12Q240C6 to view detailed technical specifications.
No datasheet is available for this part.
