
The Cyclone FPGA is a high-speed integrated circuit with a maximum operating frequency of 250MHz and a maximum supply voltage of 1.575V. It is available in a PQFP-240 package and is designed to operate within a temperature range of 0-85°C. The device has 12060 logic elements and 173 I/Os, and is packaged in a tray with 24 units per package. The Cyclone FPGA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 275.03MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 239616b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of I/Os | 173 |
| Number of Logic Blocks (LABs) | 1206 |
| Number of Logic Elements/Cells | 12060 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 239616b |
| RoHS Compliant | No |
| Series | Cyclone® |
| Speed Grade | 8 |
| RoHS | Not Compliant |
