
Field Programmable Gate Array (FPGA) featuring 12060 logic elements/cells and 12060 macrocells. This CMOS device operates at a frequency of 275.03MHz with a maximum operating frequency of 250MHz. It offers 239616 bits of RAM and 173 I/Os, housed in a PQFP-240 package for surface mounting. The operating supply voltage ranges from 1.425V to 1.575V, with a nominal 1.5V. This RoHS compliant component is designed for a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 275.03MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 239616b |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 173 |
| Number of Logic Blocks (LABs) | 1206 |
| Number of Logic Elements/Cells | 12060 |
| Number of Macrocells | 12060 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 239616b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| RoHS | Compliant |
