The EP1C20F324C6 is a Field Programmable Gate Array (FPGA) from Intel, featuring 324 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.425 to 1.575V. The device is packaged in a 19 x 19 mm, 1.0 mm pitch, FBGA-324 package. It is suitable for use in a variety of applications, including those requiring high-speed processing and flexibility.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 301 |
| Clock Frequency-Max | 405 |
| Number of Inputs | 301 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |